
MX66CD | |
|---|---|
DigiKey Part Number | 3596-MX66CD-ND |
Manufacturer | |
Manufacturer Product Number | MX66CD |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | - | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 90°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Silver (Ag) | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 320 mA | |
Coil Power | 7.8W | |
Coil Resistance | 75Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹30,824.76400 | ₹12,32,990.56 |