
SGX251BXX | |
|---|---|
DigiKey Part Number | 3596-SGX251BXX-ND |
Manufacturer | |
Manufacturer Product Number | SGX251BXX |
Description | SGX 750V/250A CONTACTOR, 12V COI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 500 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,535.72000 | ₹9,535.72 |
| 10 | ₹8,491.29500 | ₹84,912.95 |
| 25 | ₹8,107.59200 | ₹2,02,689.80 |
| 96 | ₹7,574.86667 | ₹7,27,187.20 |