Contactor SPDT (1 Form C) 10 A 26.5VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G71C881

DigiKey Part Number
5115-G71C881-ND
Manufacturer
Manufacturer Product Number
G71C881
Description
70KV SPDT HV RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPDT (1 Form C) 10 A 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - Gigavac Industrial
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Coil Voltage
26.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
30000VAC, 70000VDC - Max
Features
-
Termination Style
Solder Turret, Wire Leads
Operating Temperature
-50°C ~ 85°C
Must Operate Voltage
22 VDC
Must Release Voltage
1 VDC
Contact Material
Tungsten (W)
Operate Time
20 ms
Release Time
10 ms
Coil Current
353.3 mA
Coil Power
9.4W
Coil Resistance
75Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,12,424.94000₹2,12,424.94
Manufacturers Standard Package