
G71LC871 | |
|---|---|
DigiKey Part Number | 5115-G71LC871-ND |
Manufacturer | |
Manufacturer Product Number | G71LC871 |
Description | LATCHING HV RELAY, 70KV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 10 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 30000VAC, 70000VDC - Max | |
Features | - | |
Termination Style | Solder Turret, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 22 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,00,150.48000 | ₹2,00,150.48 |