Reed Relay SPST-NC (1 Form B) 6VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 6VDC Coil Chassis Mount
How to Choose a Relay - Another Teaching Moment

6HV1B100

DigiKey Part Number
725-1810-ND
Manufacturer
Manufacturer Product Number
6HV1B100
Description
HV REED RELAY SPST NC 10KV 6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
6HV1B100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
6VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
5000VDC - Max
Coil Current
240 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Must Operate Voltage
5 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-
Contact Material
-
Coil Resistance
25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹14,248.18600₹2,84,963.72
Manufacturers Standard Package