


IPS-G1002-3 | |
|---|---|
DigiKey Part Number | IPS-G1002-3-ND |
Manufacturer | |
Manufacturer Product Number | IPS-G1002-3 |
Description | SENSOR PRESSURE 0-10BARG 0-.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 0 mV ~ 100 mV (3V) Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPS-G1002-3 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 3V ~ 12V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bag | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 290.08PSI (2000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV (3V) | Base Product Number |