
LLF44YFP | |
|---|---|
DigiKey Part Number | 725-1774-ND |
Manufacturer | |
Manufacturer Product Number | LLF44YFP |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12 Thread |
Datasheet | Datasheet |
EDA/CAD Models | LLF44YFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | 0.394" (10mm) | |
Mounting Type | Panel Mount, M12 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,025.75000 | ₹3,025.75 |
| 10 | ₹2,879.44700 | ₹28,794.47 |
| 50 | ₹2,750.86940 | ₹1,37,543.47 |
| 100 | ₹2,668.85640 | ₹2,66,885.64 |