
LM10BW | |
---|---|
DigiKey Part Number | LM10BW-ND |
Manufacturer | |
Manufacturer Product Number | LM10BW |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Cable Mount |
Datasheet | Datasheet |
EDA/CAD Models | LM10BW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 10 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | High Density Polyethylene (PEHD) | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 110VDC, 250VAC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21,540.75000 | ₹21,540.75 |