


S3-05-C | |
|---|---|
DigiKey Part Number | 725-S3-05-C-ND |
Manufacturer | |
Manufacturer Product Number | S3-05-C |
Description | RELAY REED C/O 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S3-05-C Models |
Category | Switching Voltage 120VDC - Max |
Manufacturer Sensata Technologies, Inc. | Coil Current 167 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.75 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 250 mA | Coil Resistance 30 Ohms |