
SSV66A35B210SM16 | |
|---|---|
DigiKey Part Number | 725-1337-ND |
Manufacturer | |
Manufacturer Product Number | SSV66A35B210SM16 |
Description | SENSOR LEVEL LIQ SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NO, SPST-NC Output Panel Mount, M16 Thread |
Datasheet | Datasheet |
EDA/CAD Models | SSV66A35B210SM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NO, SPST-NC | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | 1.378", 8.268" (35mm, 210mm) | |
Mounting Type | Panel Mount, M16 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |