
PTE7100-23CC-2E040BN | |
---|---|
DigiKey Part Number | 1862-PTE7100-23CC-2E040BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-23CC-2E040BN |
Description | INDUSTRIAL HERMETIC PRESSURE SEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-23CC-2E040BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 580.15PSI (4000kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 1160.3PSI (8000kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₹4,140.46640 | ₹2,07,023.32 |