
PTE7100-43CC-2E400BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-43CC-2E400BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-43CC-2E400BN |
Description | SENSOR 5801.51PSIG 7/16" 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-43CC-2E400BN Models |
Category | Accuracy ±1.5% |
Manufacturer Sensata Technologies | Voltage - Supply 8V ~ 32V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 11603PSI (80000kPa) |
Operating Pressure 5801.51PSI (40000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5,563.22280 | ₹2,78,161.14 |