MFR Recommended

SEK-STC31 | |
|---|---|
DigiKey Part Number | 1649-SEK-STC31-ND |
Manufacturer | |
Manufacturer Product Number | SEK-STC31 |
Description | EVAL BOARD FOR STC31 |
Customer Reference | |
Detailed Description | STC31 CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | 0 ~ 100% | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | STC31 | |
Note | Requires SEK-SENSORBRIDGE | |
Base Product Number |



