SEK-SVM30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK-SVM30

DigiKey Part Number
1649-1121-ND
Manufacturer
Manufacturer Product Number
SEK-SVM30
Description
SEK-SVM30-SAMPLE + ADAPTER CABLE
Customer Reference
Detailed Description
SGP30, SHTC1 CMOSens® Gas, Humidity, Temperature Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Gas, Humidity, Temperature
Sensing Range
-
Interface
I2C, Serial
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
SGP30, SHTC1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.