
SFM4100-N2O-DOWNMOUNT | |
|---|---|
DigiKey Part Number | 1649-SFM4100-N2O-DOWNMOUNT-ND |
Manufacturer | |
Manufacturer Product Number | SFM4100-N2O-DOWNMOUNT |
Description | SENSOR FLOW GAS 0~20 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 20 SLPM Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 3.5V ~ 9V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,629.75000 | ₹18,629.75 |
| 5 | ₹17,415.53200 | ₹87,077.66 |
| 10 | ₹16,962.92700 | ₹1,69,629.27 |
| 40 | ₹16,166.02375 | ₹6,46,640.95 |