Temperature Sensor Digital, Local 20°C ~ 60°C 16 b 8-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS35-DIS

DigiKey Part Number
1649-1104-2-ND - Tape & Reel (TR)
1649-1104-1-ND - Cut Tape (CT)
1649-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS35-DIS
Description
SENSOR DIGITAL 20C-60C 8TDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 20°C ~ 60°C 16 b 8-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
STS35-DIS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
20°C ~ 60°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.15V ~ 5.5V
Resolution
16 b
Features
-
Accuracy - Highest (Lowest)
±0.1°C
Test Condition
25°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹210.60000₹210.60
5₹186.74400₹933.72
10₹178.17200₹1,781.72
25₹167.84680₹4,196.17
50₹160.80180₹8,040.09
100₹154.34400₹15,434.40
500₹141.37248₹70,686.24
1,000₹136.54265₹1,36,542.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹130.76940₹3,26,923.50
5,000₹126.82000₹6,34,100.00
Manufacturers Standard Package