
530-51592 - FMS 30-44 UL4-60 | |
|---|---|
DigiKey Part Number | 5209-530-51592-FMS30-44UL4-60-ND |
Manufacturer | |
Manufacturer Product Number | 530-51592 - FMS 30-44 UL4-60 |
Description | Photoelectric proximity sensor f |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.28' (1m) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.28' (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C |