Image for 532-51062 - LB 625 WK 24 A35 3L5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532-51062 - LB 625 WK 24 A35 3L5

DigiKey Part Number
5209-532-51062-LB625WK24A353L5-ND
Manufacturer
Manufacturer Product Number
532-51062 - LB 625 WK 24 A35 3L5
Description
LIGHTBAR, 625 MM, WHITE, 35
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SensoPart
Series
-
Packaging
Retail Package
Part Status
Active
Type
Bar
Color
White
Length
25.906" (658.00mm)
Width
1.874" (47.60mm)
Height
1.772" (45.00mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
24.606" (625.00mm)
Width - Emitting Surface
1.417" (36.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.