
600-11165 - FT 10-RLH-PNSL-KM4 | |
|---|---|
DigiKey Part Number | 5209-600-11165-FT10-RLH-PNSL-KM4-ND |
Manufacturer | |
Manufacturer Product Number | 600-11165 - FT 10-RLH-PNSL-KM4 |
Description | Diffuse laser sensor with backgr |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.236" ~ 2.756" (6mm ~ 70mm) NPN/PNP-NC/NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.236" ~ 2.756" (6mm ~ 70mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Blue (655nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 50°C |