Retroreflective Optical Sensor 3.937" ~ 511.811" (100mm ~ 13m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609-31002 - FR 25-RL-NS-M4M

DigiKey Part Number
5209-609-31002-FR25-RL-NS-M4M-ND
Manufacturer
Manufacturer Product Number
609-31002 - FR 25-RL-NS-M4M
Description
Laser retroreflective photoelect
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 511.811" (100mm ~ 13m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
250µs
Manufacturer
SensoPart
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Retail Package
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Retroreflective
Adjustment Type
Teaching Method
Sensing Distance
3.937" ~ 511.811" (100mm ~ 13m)
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SensoPart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.