
690-51570 - UMT 30-6000-PSD-L5 | |
|---|---|
DigiKey Part Number | 5209-690-51570-UMT30-6000-PSD-L5-ND |
Manufacturer | |
Manufacturer Product Number | 690-51570 - UMT 30-6000-PSD-L5 |
Description | Ultrasonic sensor with switching |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 80kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 80kHz | |
Voltage - Rated | 9 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -25°C ~ 70°C |