
693-11002 - UT 20-240-PSM4 | |
|---|---|
DigiKey Part Number | 5209-693-11002-UT20-240-PSM4-ND |
Manufacturer | |
Manufacturer Product Number | 693-11002 - UT 20-240-PSM4 |
Description | Ultrasonic sensor with switching |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 500kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500kHz | |
Voltage - Rated | 20 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -25°C ~ 70°C |