
693-11004 - UT 20-150-AUM4 | |
|---|---|
DigiKey Part Number | 5209-693-11004-UT20-150-AUM4-ND |
Manufacturer | |
Manufacturer Product Number | 693-11004 - UT 20-150-AUM4 |
Description | ULTRASONIC SENSOR WITH ANALOGUE |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 380kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 380kHz | |
Voltage - Rated | 20 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -25°C ~ 70°C |