
A42180-S | |
|---|---|
DigiKey Part Number | A42180-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A42180-S |
Description | LED Z-POWER AMBER 590NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Amber 590nm (585nm ~ 595nm) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 62lm (54lm ~ 70lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.315" Dia (8.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.201" (5.10mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Thermal Resistance of Package 7.8°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |