LED Lighting Color Z Power P3-II Blue 460nm (455nm ~ 465nm) 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS2180

DigiKey Part Number
897-1028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BS2180
Description
LED Z-POWER BLUE 460NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power P3-II Blue 460nm (455nm ~ 465nm) 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500mA
Mfr
Luminous Flux @ Current/Temperature
15lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, Gull Wing
Wavelength
460nm (455nm ~ 465nm)
Size / Dimension
0.315" Dia (8.00mm)
Current - Test
350mA
Height - Seated (Max)
0.208" (5.28mm)
Voltage - Forward (Vf) (Typ)
3.5V
Thermal Resistance of Package
11.5°C/W
Lumens/Watt @ Current - Test
12 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.