LED Lighting Color Z Power Red 625nm (Typ) 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R42180

DigiKey Part Number
897-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R42180
Description
LED Z-POWER RED 625NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Red 625nm (Typ) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
800mA
Mfr
Luminous Flux @ Current/Temperature
48lm (Typ)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, Gull Wing Exposed Pad
Wavelength
625nm (Typ)
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Forward (Vf) (Typ)
2.3V
Height - Seated (Max)
0.208" (5.28mm)
Lumens/Watt @ Current - Test
60 lm/W
Thermal Resistance of Package
7.8°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.