
R42182-S2-RR1 | |
|---|---|
DigiKey Part Number | R42182-S2-RR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R42182-S2-RR1 |
Description | LED Z-POWER RED 622NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Red 622nm (618nm ~ 625nm) Star Array |
Category | Lumens/Watt @ Current - Test 60 lm/W |
Mfr | Current - Max 800mA |
Series | Luminous Flux @ Current/Temperature 48lm (Typ) |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type Surface Mount |
Wavelength 622nm (618nm ~ 625nm) | Package / Case Star Array |
Current - Test 350mA | Thermal Resistance of Package 7.8°C/W |
Voltage - Forward (Vf) (Typ) 2.3V |