
RS2180 | |
|---|---|
DigiKey Part Number | 897-1022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2180 |
Description | LED Z-POWER RED 622NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power P3-II Red 622nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Luminous Flux @ Current/Temperature 38lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Gull Wing Exposed Pad |
Wavelength 622nm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Forward (Vf) (Typ) 2.5V | Height - Seated (Max) 0.208" (5.28mm) |
Lumens/Watt @ Current - Test 43 lm/W | Thermal Resistance of Package 13°C/W |