S1C0-4758150000-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1C0-4758150000-00000000-00001 |
Description | LED ZPOWER RGBW 625/525/453 8SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z-Power Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 2318 (5847 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 75lm Red, 155lm Green, 861mW Blue, 176lm White |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2318 (5847 Metric) |
Wavelength 625nm Red, 525nm Green, 453nm Blue | Supplier Device Package 8-SMD |
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White | Size / Dimension 0.226" L x 0.184" W (5.75mm x 4.68mm) |
Voltage - Forward (Vf) (Typ) 2.51V Red, 3.53V Green, 3.35V Blue, 3.34V White | Height - Seated (Max) 0.052" (1.31mm) |
Lumens/Watt @ Current - Test 43 lm/W Red, 63 lm/W Green, 75 lm/W White | Base Product Number |