
S1CH-3535660003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-S1CH-3535660003-00000000-00001TR-ND - Tape & Reel (TR) 897-S1CH-3535660003-00000000-00001CT-ND - Cut Tape (CT) 897-S1CH-3535660003-00000000-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1CH-3535660003-00000000-00001 |
Description | LED RED 657NM 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 657nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 410mW (280mW ~ 520mW) |
Mfr | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 657nm | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.082" (2.08mm) |
Current - Max 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.00000 | ₹155.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹55.88943 | ₹3,35,336.58 |