LED Lighting Color - Red 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1CH-3535730003-00000000-00001

DigiKey Part Number
897-S1CH-3535730003-00000000-00001TR-ND - Tape & Reel (TR)
897-S1CH-3535730003-00000000-00001CT-ND - Cut Tape (CT)
897-S1CH-3535730003-00000000-00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1CH-3535730003-00000000-00001
Description
LED FAR RED 3535
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Red 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
Current - Test
350mA
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Voltage - Forward (Vf) (Typ)
1.9V
Height - Seated (Max)
0.082" (2.08mm)
Current - Max
700mA
Base Product Number
Luminous Flux @ Current/Temperature
317mW (200mW ~ 440mW)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹71.89943₹3,59,497.15
Digi-Reel®
QuantityUnit PriceExt Price
1₹188.07000₹188.07
10₹121.06700₹1,210.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.