LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-5630308003-0000003S-00003

DigiKey Part Number
897-1280-2-ND - Tape & Reel (TR)
897-1280-1-ND - Cut Tape (CT)
897-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-5630308003-0000003S-00003
Description
LED 5630 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
194 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2211 (5630 Metric)
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹15.46900₹154.69
100₹10.81890₹1,081.89
500₹8.69052₹4,345.26
1,000₹7.98418₹7,984.18
2,000₹7.38173₹14,763.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹6.78974₹30,553.83
9,000₹6.36554₹57,289.86
13,500₹6.14772₹82,994.22
22,500₹5.90157₹1,32,785.33
31,500₹5.75505₹1,81,284.07
45,000₹5.61205₹2,52,542.25
Manufacturers Standard Package