
STB0FS12A-AD-BA | |
|---|---|
DigiKey Part Number | 897-1258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB0FS12A-AD-BA |
Description | LED 2525 BLUE 455NM 2525 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color 2525 Blue 455nm (450nm ~ 460nm) 1010 (2525 Metric) |
Category | Luminous Flux @ Current/Temperature 220mW (200mW ~ 240mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1010 (2525 Metric) |
Color | Supplier Device Package 2525 |
Wavelength 455nm (450nm ~ 460nm) | Size / Dimension 0.101" L x 0.101" W (2.57mm x 2.57mm) |
Current - Test 150mA | Height - Seated (Max) 0.049" (1.24mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 17°C/W |
Current - Max 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | ₹12.88644 | ₹2,70,615.24 |
| 30,000 | ₹12.69553 | ₹3,80,865.90 |
| 75,000 | ₹12.17052 | ₹9,12,789.00 |