LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.1V 100mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8Q14C-U7W5-GA

DigiKey Part Number
897-1186-2-ND - Tape & Reel (TR)
897-1186-1-ND - Cut Tape (CT)
897-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW8Q14C-U7W5-GA
Description
LED ACRICH WARM WHT 3000K 5630
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 3000K (2900K ~ 3200K) 3.1V 100mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K (2900K ~ 3200K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (35lm ~ 41lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2211 (5630 Metric)
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹31.68300₹316.83
100₹22.71870₹2,271.87
500₹18.68380₹9,341.90
1,000₹17.35496₹17,354.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₹15.43773₹54,032.06
7,000₹14.59719₹1,02,180.33
10,500₹14.16614₹1,48,744.47
17,500₹13.67939₹2,39,389.32
24,500₹13.38992₹3,28,053.04
35,000₹13.10770₹4,58,769.50
Manufacturers Standard Package