
STW8Q14C-V5W5-EA | |
|---|---|
DigiKey Part Number | 897-1191-2-ND - Tape & Reel (TR) 897-1191-1-ND - Cut Tape (CT) 897-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW8Q14C-V5W5-EA |
Description | LED ACRICH NEUT WHT 4000K 5630 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4000K (3700K ~ 4200K) 3.1V 100mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3700K ~ 4200K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (38lm ~ 44lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹31.68300 | ₹316.83 |
| 100 | ₹22.71870 | ₹2,271.87 |
| 500 | ₹18.68380 | ₹9,341.90 |
| 1,000 | ₹17.35496 | ₹17,354.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹15.43773 | ₹54,032.06 |
| 7,000 | ₹14.59719 | ₹1,02,180.33 |
| 10,500 | ₹14.16614 | ₹1,48,744.47 |
| 17,500 | ₹13.67939 | ₹2,39,389.32 |
| 24,500 | ₹13.38992 | ₹3,28,053.04 |
| 35,000 | ₹13.10770 | ₹4,58,769.50 |