
SZG05A0A | |
|---|---|
DigiKey Part Number | 897-1121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZG05A0A |
Description | LED Z-POWER GREEN 525NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Z Power Green 525nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Luminous Flux @ Current/Temperature 100lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 128° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 525nm (Typ) | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3.3V | Height - Seated (Max) 0.085" (2.15mm) |
Lumens/Watt @ Current - Test 87 lm/W | Thermal Resistance of Package 10°C/W |