
SM-I-029 | |
|---|---|
DigiKey Part Number | 5145-SM-I-029-ND |
Manufacturer | SEQUENT MICROSYSTEMS |
Manufacturer Product Number | SM-I-029 |
Description | Smart Relays with Univ In HAT |
Customer Reference | |
Detailed Description | STM32G030C8T6 Relay, RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SEQUENT MICROSYSTEMS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Relay, RS485 | |
Utilized IC / Part | STM32G030C8T6 | |
Contents | Board(s), Connector(s), Hardware | |
Suggested Programming Environment | Arduino, mBlock, Node JS, Python |




