
C8KH,AL | |
---|---|
DigiKey Part Number | SCR8KHA-ND |
Manufacturer | |
Manufacturer Product Number | C8KH,AL |
Description | BOX ABS ALMOND 2.4"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.400" L x 1.850" W (60.96mm x 46.99mm) | |
Height | 0.930" (23.62mm) | |
Area (L x W) | 4.44in² (28.6cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.060" (1.52mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹631.83000 | ₹631.83 |