


BW21ABKASYL | |
|---|---|
DigiKey Part Number | 128-BW21ABKASYL-ND |
Manufacturer | |
Manufacturer Product Number | BW21ABKASYL |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 2.63in² (17.0cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Features | PCB Supports, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,374.49000 | ₹1,374.49 |
| 5 | ₹1,149.35600 | ₹5,746.78 |
| 10 | ₹1,064.18400 | ₹10,641.84 |
| 25 | ₹961.34400 | ₹24,033.60 |
| 50 | ₹890.22440 | ₹44,511.22 |
| 100 | ₹824.38860 | ₹82,438.86 |
| 250 | ₹744.77604 | ₹1,86,194.01 |
| 500 | ₹689.69196 | ₹3,44,845.98 |
| 1,000 | ₹638.66237 | ₹6,38,662.37 |