




RB66P06C28G | |
|---|---|
DigiKey Part Number | SRRB66P06C28G-ND |
Manufacturer | |
Manufacturer Product Number | RB66P06C28G |
Description | BOX PLASTIC 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,289.47000 | ₹3,289.47 |
| 5 | ₹2,751.59600 | ₹13,757.98 |
| 10 | ₹2,548.07800 | ₹25,480.78 |
| 25 | ₹2,301.95520 | ₹57,548.88 |
| 50 | ₹2,131.74160 | ₹1,06,587.08 |
| 100 | ₹1,974.07090 | ₹1,97,407.09 |
| 250 | ₹1,783.30792 | ₹4,45,826.98 |
| 500 | ₹1,651.25032 | ₹8,25,625.16 |