


RB85P06C24B | |
|---|---|
DigiKey Part Number | SRRB85P06C24B-ND |
Manufacturer | |
Manufacturer Product Number | RB85P06C24B |
Description | BOX PLASTIC BLK/CLR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Height 2.950" (74.93mm) | Base Product Number |
Area (L x W) 37.1in² (239cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,379.74000 | ₹4,379.74 |
| 5 | ₹3,664.07400 | ₹18,320.37 |
| 10 | ₹3,393.18200 | ₹33,931.82 |
| 25 | ₹3,065.48400 | ₹76,637.10 |
| 50 | ₹2,838.78100 | ₹1,41,939.05 |
| 100 | ₹2,628.74910 | ₹2,62,874.91 |
| 250 | ₹2,374.62528 | ₹5,93,656.32 |