



172-E09-213R011 | |
---|---|
DigiKey Part Number | 2509FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-213R011 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E09-213R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹446.36000 | ₹446.36 |
10 | ₹378.92000 | ₹3,789.20 |
25 | ₹355.17280 | ₹8,879.32 |
50 | ₹338.18820 | ₹16,909.41 |
100 | ₹322.04630 | ₹32,204.63 |
300 | ₹298.02147 | ₹89,406.44 |
500 | ₹287.47856 | ₹1,43,739.28 |
1,000 | ₹273.76556 | ₹2,73,765.56 |
2,500 | ₹256.64637 | ₹6,41,615.92 |