
LT1H40A | |
|---|---|
DigiKey Part Number | 425-1922-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1H40A |
Description | LED YELLOW DIFFUSED 2125 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMY-C170 | Broadcom Limited | 42,304 | 516-1433-1-ND | ₹0.43000 | Similar |
