


PQ050RDA1MZH | |
|---|---|
DigiKey Part Number | PQ050RDA1MZH-ND |
Manufacturer | |
Manufacturer Product Number | PQ050RDA1MZH |
Description | IC REG LINEAR 5V 1A TO220-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 (Formed Leads) | |
Supplier Device Package | TO-220-4 | |
Base Product Number |