Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PQ050RDA1SZH

DigiKey Part Number
425-2600-5-ND
Manufacturer
Manufacturer Product Number
PQ050RDA1SZH
Description
IC REG LINEAR 5V 1A TO220-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-4
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-4
Supplier Device Package
TO-220-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.