
GP1S396HCPSF | |
|---|---|
DigiKey Part Number | 1855-1002-2-ND - Tape & Reel (TR) 1855-1002-1-ND - Cut Tape (CT) 1855-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP1S396HCPSF |
Description | SENSOR OPT SLOT NPN MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) NPN - Open Collector Module |
Datasheet | Datasheet |
EDA/CAD Models | GP1S396HCPSF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.047" (1.2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Current - DC Forward (If) (Max) | 30 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 30µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 5 | ₹35.03800 | ₹175.19 |
| 10 | ₹33.08100 | ₹330.81 |
| 25 | ₹30.75120 | ₹768.78 |
| 50 | ₹29.20440 | ₹1,460.22 |
| 100 | ₹27.78810 | ₹2,778.81 |
| 500 | ₹24.94216 | ₹12,471.08 |
| 1,000 | ₹23.88637 | ₹23,886.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹22.62593 | ₹56,564.83 |
| 5,000 | ₹21.76434 | ₹1,08,821.70 |
| 7,500 | ₹21.29437 | ₹1,59,707.77 |
| 12,500 | ₹20.73523 | ₹2,59,190.38 |
| 17,500 | ₹20.38590 | ₹3,56,753.25 |
| 25,000 | ₹20.03137 | ₹5,00,784.25 |








