Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC817X1NSZ0F | |
|---|---|
DigiKey Part Number | 425-2763-ND |
Manufacturer | |
Manufacturer Product Number | PC817X1NSZ0F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PC817X1NSZ0F Models |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816D-A-TU | Diodes Incorporated | 0 | 31-DPC816D-A-TU-ND | ₹9.13220 | Parametric Equivalent |
| DPC816D-A-TU-V | Diodes Incorporated | 0 | 31-DPC816D-A-TU-V-ND | ₹9.13220 | Parametric Equivalent |
| EL817(A)-G | Everlight Electronics Co Ltd | 0 | EL817(A)-G-ND | ₹19.27707 | Parametric Equivalent |
| FOD785A | onsemi | 2,000 | 488-FOD785A-ND | ₹32.62000 | Parametric Equivalent |
| ISP817A | Isocom Components 2004 LTD | 1,026 | 58-ISP817A-ND | ₹46.59000 | Parametric Equivalent |








