
PC817X2NIP1B | |
|---|---|
DigiKey Part Number | PC817X2NIP1B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817X2NIP1B |
Description | OPTOISOLATOR 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PC817X2NIP1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹14.49415 | ₹86,964.90 |
| 12,000 | ₹13.97650 | ₹1,67,718.00 |
| 30,000 | ₹13.76944 | ₹4,13,083.20 |
| 60,000 | ₹13.20003 | ₹7,92,001.80 |





