
HoBB2725-5W-0.5mR-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoBB2725-5W-0.5mR-0.5%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoBB2725-5W-0.5mR-0.5% |
Description | RES 0.0005 OHM 0.5% 5W 2725 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±0.5% 5W Chip Resistor 6966 (2725 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | 6966 (2725 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹87.78100 | ₹877.81 |
| 100 | ₹82.33910 | ₹8,233.91 |
| 500 | ₹76.88590 | ₹38,442.95 |
| 1,000 | ₹68.70604 | ₹68,706.04 |
| 5,000 | ₹63.25372 | ₹3,16,268.60 |