
HoCG272542m50F1 | |
|---|---|
DigiKey Part Number | 5705-HoCG272542m50F1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoCG272542m50F1 |
Description | RES 2.5mOhms 1% 4W 2725 |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 4W Chip Resistor Wide 2725 (6865 Metric), 2527 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2725 (6865 Metric), 2527 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.256" L x 0.268" W (6.50mm x 6.80mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹40.44300 | ₹404.43 |
| 50 | ₹37.85220 | ₹1,892.61 |
| 100 | ₹35.27090 | ₹3,527.09 |
| 500 | ₹31.37758 | ₹15,688.79 |
| 1,000 | ₹28.78516 | ₹28,785.16 |